E2791 vs E2791LF feature comparison

E2791 IQD Frequency Products

Buy Now Datasheet

E2791LF IQD Frequency Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer IQD FREQUENCY PRODUCTS LTD IQD FREQUENCY PRODUCTS LTD
Package Description MINIATURE PACKAGE-10 ROHS COMPLIANT, MINIATURE PACKAGE-10
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION
Aging 0.32 PPM/DAY 0.32 PPM/DAY
Fall Time-Max 9 ns 9 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.28% 0.28%
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.0mm x 5.0mm x 2.0mm
Rise Time-Max 9 ns 9 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 5 1