Part Details for E2370JS0C1 by Pervasive Displays Inc
Overview of E2370JS0C1 by Pervasive Displays Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2370JS0C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1452-E2370JS0C1-ND
|
DigiKey | 3.7" EPD, SPECTRA, W.ITC. PLATE Min Qty: 1 Lead time: 16 Weeks Container: Box |
21 In Stock |
|
$13.9800 | Buy Now |
DISTI #
341-E2370JS0C1
|
Mouser Electronics | Electronic Paper Displays - ePaper E-PaperDisplay 3.7in Spectra W ITC Plate RoHS: Compliant | 106 |
|
$13.4200 | Buy Now |