Part Details for E2308A by Agilent Technologies Inc
Results Overview of E2308A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E2308A Information
E2308A by Agilent Technologies Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E2308A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6488
|
Newark | Probe, Test Probe Functions:Temperature, For Use With:Keysight Technologies 971A, 972A, 973A, 974A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.9800 | Buy Now |
DISTI #
70314226
|
RS | Thermistor Temperature Probe 5K Ohm -40 To 150 Deg C 3/4 Inch Dual Banana | Keysight Technologies E2... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.9800 | RFQ |