Part Details for E20-50K by The Cherry Corporation
Overview of E20-50K by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E20-50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15 |
|
$6.0300 / $12.0600 | Buy Now |
Part Details for E20-50K
E20-50K CAD Models
E20-50K Part Data Attributes:
|
E20-50K
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
E20-50K
The Cherry Corporation
Snap Acting/Limit Switch, DPDT, On-(on), Momentary, 17.05mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.902 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 17.05 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 16.36 mm | |
Body Height | 28.58 mm | |
Body Length or Diameter | 46.05 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.06 N | |
Operating Position | 0.828 inch | |
Operating Temperature-Max | 85 °C | |
Pre-Travel-Max | 13.34 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.406 inch | |
Termination Type | QUICK CONNECT |