Part Details for E1UDAS-FREQ4-CXA by Ecliptek Corporation
Overview of E1UDAS-FREQ4-CXA by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1UDAS-FREQ4-CXA
E1UDAS-FREQ4-CXA CAD Models
E1UDAS-FREQ4-CXA Part Data Attributes
|
E1UDAS-FREQ4-CXA
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1UDAS-FREQ4-CXA
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT CRYSTAL; TRAY | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 8.999 MHz | |
Operating Frequency-Min | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | |
Series Resistance | 90 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E1UDAS-FREQ4-CXA
This table gives cross-reference parts and alternative options found for E1UDAS-FREQ4-CXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1UDAS-FREQ4-CXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E1UDAS-FREQ4-TR | QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UDAS-FREQ4-CXA vs E1UDAS-FREQ4-TR |
E1UEAS-FREQ4-CXTR | QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UDAS-FREQ4-CXA vs E1UEAS-FREQ4-CXTR |
E1UEAS-FREQ4-CX | QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UDAS-FREQ4-CXA vs E1UEAS-FREQ4-CX |
E1UFAS-FREQ4 | QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UDAS-FREQ4-CXA vs E1UFAS-FREQ4 |
E1UFAS-FREQ4-CX | QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UDAS-FREQ4-CXA vs E1UFAS-FREQ4-CX |
E1UEAS-FREQ4 | QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UDAS-FREQ4-CXA vs E1UEAS-FREQ4 |
E1UEAS-FREQ4-A | QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UDAS-FREQ4-CXA vs E1UEAS-FREQ4-A |
E1UFAS-FREQ4-I2 | QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UDAS-FREQ4-CXA vs E1UFAS-FREQ4-I2 |
E1UEAS-FREQ4-TR | QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UDAS-FREQ4-CXA vs E1UEAS-FREQ4-TR |
E1UFAS-FREQ4-I2TR | QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UDAS-FREQ4-CXA vs E1UFAS-FREQ4-I2TR |