E1UTAS-FREQ4-A
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 8 MHz - 8.999 MHz, ROHS COMPLIANT

Overview of E1UTAS-FREQ4-A by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for E1UTAS-FREQ4-A by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E1UTAS-FREQ4-A by Ecliptek Corporation

E1UTAS-FREQ4-A
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
TRAY; AT CUT
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
8.999 MHz
Operating Frequency-Min
8 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch)
Series Resistance
90 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. E1UTAS-FREQ4-A
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 8 MHz - 8.999 MHz, ROHS COMPLIANT
    VS

Alternate Parts for E1UTAS-FREQ4-A

This table gives cross-reference parts and alternative options found for E1UTAS-FREQ4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1UTAS-FREQ4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E1UDAS-FREQ4-TR QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UDAS-FREQ4-TR
E1UEAS-FREQ4-CXTR QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UEAS-FREQ4-CXTR
E1UEAS-FREQ4-CX QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UEAS-FREQ4-CX
E1UFAS-FREQ4 QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UFAS-FREQ4
E1UFAS-FREQ4-CX QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UFAS-FREQ4-CX
E1UEAS-FREQ4 QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UEAS-FREQ4
E1UEAS-FREQ4-A QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UEAS-FREQ4-A
E1UFAS-FREQ4-I2 QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UFAS-FREQ4-I2
E1UEAS-FREQ4-TR QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UEAS-FREQ4-TR
E1UFAS-FREQ4-I2TR QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UFAS-FREQ4-I2TR
Part Number Description Manufacturer Compare
E1UEAS-FREQ4-CX QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UEAS-FREQ4-CX
E1UDAS-FREQ4-A QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UDAS-FREQ4-A
EC1E-S-FREQ4-TR QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E1UTAS-FREQ4-A vs EC1E-S-FREQ4-TR
E1UTAS-FREQ4-I2A QUARTZ CRYSTAL RESONATOR, 8 MHz - 8.999 MHz, ROHS COMPLIANT Ecliptek Corporation E1UTAS-FREQ4-A vs E1UTAS-FREQ4-I2A
E1UFAS-FREQ4-I2TR QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UFAS-FREQ4-I2TR
E1UFAS-FREQ4-I2 QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UFAS-FREQ4-I2
E1UDAS-FREQ4-I2 QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UDAS-FREQ4-I2
E1UFAS-FREQ4-CXTR QUARTZ CRYSTAL RESONATOR, 8MHz - 8.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UTAS-FREQ4-A vs E1UFAS-FREQ4-CXTR
E1UTAS-FREQ4-CX QUARTZ CRYSTAL RESONATOR, 8 MHz - 8.999 MHz, ROHS COMPLIANT Ecliptek Corporation E1UTAS-FREQ4-A vs E1UTAS-FREQ4-CX
E1UE-S-FREQ4 QUARTZ CRYSTAL RESONATOR, 8 MHz - 8.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E1UTAS-FREQ4-A vs E1UE-S-FREQ4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E1UTAS-FREQ4-A by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E1UTAS-FREQ4-A by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of E1UTAS-FREQ4-A would you like to use for your alert(s)?
  • Please alert me when E1UTAS-FREQ4-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E1UTAS-FREQ4-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E1UTAS-FREQ4-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E1UTAS-FREQ4-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E1UTAS-FREQ4-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E1UTAS-FREQ4-A by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: