Part Details for E14-00A by The Cherry Corporation
Overview of E14-00A by The Cherry Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E14-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.81mm, PANEL MOUNT | 1 |
|
$5.5575 | Buy Now |
Part Details for E14-00A
E14-00A CAD Models
E14-00A Part Data Attributes
|
E14-00A
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
E14-00A
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 3.81mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 3.81 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 16.26 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 46.3 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 8.34 N | |
Operating Position | 0.244 inch | |
Operating Temperature-Max | 85 °C | |
Pre-Travel-Max | 2.54 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.49 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for E14-00A
This table gives cross-reference parts and alternative options found for E14-00A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E14-00A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E14-00J | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 3.81mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, | ZF Friedrichshafen AG | E14-00A vs E14-00J |
E14-00M | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6.81mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, | The Cherry Corporation | E14-00A vs E14-00M |