Part Details for E13-50H by ZF Electronic Systems Pleasant Prairie LLC
Overview of E13-50H by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E13-50H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Snap Action Switch - SPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount RoHS: Compliant |
1084 In Stock |
|
$4.2200 / $8.4500 | Buy Now |
|
Master Electronics | Snap Action Switch - SPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount RoHS: Compliant |
1084 In Stock |
|
$4.2200 / $8.4500 | Buy Now |