Part Details for E13-50H by The Cherry Corporation
Results Overview of E13-50H by The Cherry Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E13-50H Information
E13-50H by The Cherry Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E13-50H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87452707
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 15A 250VAC 1118.55VA 0.64N Screw Mount Quick Connect Min Qty: 50 Package Multiple: 1 Date Code: 2427 | Americas - 2512 |
|
$2.7133 / $3.6970 | Buy Now |
DISTI #
87655267
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 15A 250VAC 1118.55VA 0.64N Screw Mount Quick Connect Min Qty: 15 Package Multiple: 5 Date Code: 2142 | Americas - 607 |
|
$4.7190 / $5.3300 | Buy Now |
Part Details for E13-50H
E13-50H CAD Models
E13-50H Part Data Attributes
|
E13-50H
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
E13-50H
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 13.46mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 1.75 inch | |
Actuator Material | STEEL | |
Actuator Travel | 13.46 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 16.26 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 46.3 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 1.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.64 N | |
Operating Position | 0.283 inch | |
Operating Temperature-Max | 85 °C | |
Pre-Travel-Max | 8.71 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.49 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for E13-50H
This table gives cross-reference parts and alternative options found for E13-50H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E13-50H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E13-50K | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 15mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | E13-50H vs E13-50K |