-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-Phase Stepper Motor Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6516
|
Newark | Stepper Motor Driver, Powerso-20, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:1.1A, Output Voltage:-, Driver Case Style:Powerso, No. Of Pins:20Pins, Supply Voltage Min:8V, Supply Voltage Max:24V, Operating Temperaturerohs Compliant: Yes |Stmicroelectronics E-L9935013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 82 |
|
$3.9900 / $5.3900 | Buy Now |
DISTI #
56P7393
|
Newark | Assp |Stmicroelectronics E-L9935013TR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-E-L9935013CT-ND
|
DigiKey | IC MTR DRV BIPOLAR 8-24V 20PWRSO Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1769 In Stock |
|
$3.9896 / $7.0300 | Buy Now |
DISTI #
E-L9935013TR
|
Avnet Americas | 2-Phase Stepping Motor Driver 14.4V 20-Pin PowerSO T/R - Tape and Reel (Alt: E-L9935013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$3.8184 / $4.3451 | Buy Now |
DISTI #
511-E-L9935013TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2-Ph Stepper Motor RoHS: Compliant | 595 |
|
$3.9500 / $6.2700 | Buy Now |
DISTI #
V72:2272_06549466
|
Arrow Electronics | 2-Phase Stepper Motor Driver 14.4V 20-Pin PowerSO T/R Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2301 Container: Cut Strips | Americas - 600 |
|
$3.7520 / $4.3600 | Buy Now |
|
STMicroelectronics | Two-Phase Stepper Motor Driver RoHS: Compliant Min Qty: 1 | 595 |
|
$4.5500 / $6.1500 | Buy Now |
|
Future Electronics | POWERSO 20 .43 SLUG DOWN RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$3.9400 | Buy Now |
DISTI #
E-L9935013TR
|
Avnet Americas | 2-Phase Stepping Motor Driver 14.4V 20-Pin PowerSO T/R - Tape and Reel (Alt: E-L9935013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$3.8184 / $4.3451 | Buy Now |
DISTI #
E-L9935013TR
|
Avnet Silica | 2-Phase Stepping Motor Driver 14.4V 20-Pin PowerSO T/R (Alt: E-L9935013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L9935013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L9935013TR
STMicroelectronics
Two-Phase Stepper Motor Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWER, MO-166, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO REQUIRES 8V TO 24V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |