-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 13X16 Matrix InkJet Heads Drivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P7385
|
Newark | Motion Control & Automation |Stmicroelectronics E-L6452 Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-18511-ND
|
DigiKey | IC INKET DRVR DUAL 13X16 100QFP Min Qty: 1 Lead time: 45 Weeks Container: Tray |
1095 In Stock |
|
$7.2795 / $11.4900 | Buy Now |
DISTI #
E-L6452
|
Avnet Americas | Head Ink Jet Driver 100-Pin PQFP Tray - Trays (Alt: E-L6452) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 45 Weeks, 0 Days Container: Tray | 0 |
|
$7.0719 / $8.0474 | Buy Now |
DISTI #
511-E-L6452
|
Mouser Electronics | Power Management Specialized - PMIC DUAL 13x16 MATRIX HEAD INK JET DRIVR RoHS: Compliant | 1739 |
|
$7.2700 / $9.9800 | Buy Now |
|
STMicroelectronics | Dual 13X16 Matrix InkJet Heads Drivers RoHS: Compliant Min Qty: 1 | 1739 |
|
$7.1300 / $9.7800 | Buy Now |
|
Future Electronics | L6452 Series 12.5 V 5 mA Dual 13x16 Matrix Head Ink Jet Driver - PQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 178Tray |
|
$8.3700 / $8.7900 | Buy Now |
|
Ameya Holding Limited | Dual 13X16 Matrix InkJet Heads Drivers | 2310 |
|
RFQ | |
DISTI #
E-L6452
|
Avnet Silica | Head Ink Jet Driver 100-Pin PQFP Tray (Alt: E-L6452) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 17 Weeks, 0 Days | Silica - 4290 |
|
Buy Now | |
DISTI #
E-L6452
|
EBV Elektronik | Head Ink Jet Driver 100-Pin PQFP Tray (Alt: E-L6452) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L6452
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6452
STMicroelectronics
Dual 13X16 Matrix InkJet Heads Drivers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO REQUIRES ANALOG SUPPLY 10.5 TO 12.5 VOLTS | |
Built-in Protections | TRANSIENT; THERMAL | |
Interface IC Type | ADDRESSABLE LATCH BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.325 µs | |
Turn-on Time | 0.325 µs | |
Width | 14 mm |