There are no models available for this part yet.
Overview of DZ2S360M0L by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DZ2S360M0L by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DZ2S360M0L
|
Avnet Abacus | ZENER DIODE SINGLE, VOLTAGE REGULATION, VZ:36V (Alt: DZ2S360M0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DZ2S360M0L by Panasonic Electronic Components
Part Data Attributes for DZ2S360M0L by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
SC-79, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Panasonic
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.15 W
|
Reference Voltage-Nom
|
36 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2.5%
|
Working Test Current
|
2 mA
|
Alternate Parts for DZ2S360M0L
This table gives cross-reference parts and alternative options found for DZ2S360M0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2S360M0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZ36B | Zener Diode, 36V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | DZ2S360M0L vs EDZ36B |
DZ2S360M | Zener Diode, 36V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | DZ2S360M0L vs DZ2S360M |
EDZV36B | Zener Diode, 36V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | DZ2S360M0L vs EDZV36B |
DZ2J390M | Zener Diode, 39.005V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | Panasonic Electronic Components | DZ2S360M0L vs DZ2J390M |
DZ2S390M0L | Zener Diode, 39V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, HALOGEN FREE, SSMINI2-F5-B, 2 PIN | ROHM Semiconductor | DZ2S360M0L vs DZ2S390M0L |
KDZ36EV-Y | Zener Diode, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | DZ2S360M0L vs KDZ36EV-Y |
DZ2S360M0L | Zener Diode, 36V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | DZ2S360M0L vs DZ2S360M0L |
EDZV36BT2R | Zener Diode, | ROHM Semiconductor | DZ2S360M0L vs EDZV36BT2R |
EDZVFH36B | Zener Diode, | ROHM Semiconductor | DZ2S360M0L vs EDZVFH36B |
BZX585-B36 | Zener Diode, 36V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | DZ2S360M0L vs BZX585-B36 |
Related Parts for DZ2S360M0L
-
DZ23C16-E3-18Zener Diodes
-
DUR75120WRectifier Diodes
-
DTB143EKT146Small Signal Bipolar Transistors
-
E-UC3843BD1Switching Regulator or Controllers
-
E-L6932D1.8TRLinear Regulator ICs
-
BZX584C36-V-G-08Voltage Regulator Diodes
-
DZ-10GW22-1ASnap Acting/Limit Switches
-
E24SR12005NRFAPower Supply Modules
-
E101J2AV2BE2Toggle Switches