DZ2S360M0L vs DZ2S360M0L feature comparison

DZ2S360M0L Panasonic Electronic Components

Buy Now Datasheet

DZ2S360M0L ROHM Semiconductor

Buy Now
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PANASONIC CORP ROHM CO LTD
Package Description SC-79, 2 PIN R-PDSO-F2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Panasonic
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.15 W
Reference Voltage-Nom 36 V 36 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 2.5% 2.5%
Working Test Current 2 mA 2 mA
Base Number Matches 1 1

Compare DZ2S360M0L with alternatives

Compare DZ2S360M0L with alternatives