Part Details for DZ2J027M0L by Panasonic Electronic Components
Overview of DZ2J027M0L by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ2J027M0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70359082
|
RS | DZ2J027M0L Zener Diode, 2.7V 2.5% 0.2 W SMT 2-Pin SMini2 F5 B | Panasonic Electronic Components DZ2J027M0L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0450 / $0.0570 | RFQ |
|
Bristol Electronics | Min Qty: 7 | 150 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 120 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for DZ2J027M0L
DZ2J027M0L CAD Models
DZ2J027M0L Part Data Attributes:
|
DZ2J027M0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2J027M0L
Panasonic Electronic Components
Zener Diode, 2.7V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, S-MINI2-F5-B, SC-90, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-90, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for DZ2J027M0L
This table gives cross-reference parts and alternative options found for DZ2J027M0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2J027M0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2J027M | Zener Diode, 2.7V V(Z), 2.59%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | Panasonic Electronic Components | DZ2J027M0L vs DZ2J027M |
DZ2J027M0L | Zener Diode, 2.7V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | ROHM Semiconductor | DZ2J027M0L vs DZ2J027M0L |