Part Details for 015Z2.7(T3SONY) by Toshiba America Electronic Components
Overview of 015Z2.7(T3SONY) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 015Z2.7(T3SONY)
015Z2.7(T3SONY) CAD Models
015Z2.7(T3SONY) Part Data Attributes
|
015Z2.7(T3SONY)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
015Z2.7(T3SONY)
Toshiba America Electronic Components
DIODE 2.7 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SSC, 1-1F1A, 2 PIN, Voltage Regulator Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 110 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for 015Z2.7(T3SONY)
This table gives cross-reference parts and alternative options found for 015Z2.7(T3SONY). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 015Z2.7(T3SONY), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02CZ2.7(TE85L) | Zener Diode, 2.7V V(Z), 2.5%, 0.2W, Silicon, Unidirectional | Toshiba America Electronic Components | 015Z2.7(T3SONY) vs 02CZ2.7(TE85L) |
02CZ2.7{TE85L} | DIODE 2.7 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | 015Z2.7(T3SONY) vs 02CZ2.7{TE85L} |
DZ2J027M0L | Zener Diode, 2.7V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | ROHM Semiconductor | 015Z2.7(T3SONY) vs DZ2J027M0L |