There are no models available for this part yet.
Overview of DZ-10GW22S-1B by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DZ-10GW22S-1B by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M8793
|
Newark | Basic Switch |Omron Industrial Automation DZ-10GW22S-1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1800 / $64.6700 | Buy Now | |
DISTI #
Z7380-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7 In Stock |
|
$36.9750 / $43.8600 | Buy Now | |
DISTI #
71285418
|
RS | Basic Switch | Omron Automation DZ-10GW22S-1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.8400 / $69.2900 | RFQ | |
DISTI #
OMIDZ-10GW22S-1B
|
Heilind Electronics | 5000 | Americas - 0 in Stock |
|
$41.9385 / $54.5200 | Buy Now |