Part Details for DZ-10GV-1A by OMRON Industrial Automation
Overview of DZ-10GV-1A by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ-10GV-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4395
|
Newark | Basic Switch |Omron Industrial Automation DZ-10GV-1A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1200 / $42.5900 | Buy Now |
DISTI #
Z12055-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$28.8424 / $45.2800 | Buy Now |
DISTI #
OMIDZ-10GV-1A
|
Heilind Electronics | BASIC SWITCH DZ10GV1A | Americas - 0 in Stock |
|
Buy Now |