Part Details for DZ-10G-1A by OMRON Corporation
Overview of DZ-10G-1A by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DZ-10G-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZ10G1A
|
Avnet Americas | BASIC SWITCH - Bulk (Alt: DZ10G1A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4429 / $26.8579 | Buy Now |
DISTI #
653-DZ-10G-1A
|
Mouser Electronics | Basic / Snap Action Switches BASIC SWITCH RoHS: Compliant | 6 |
|
$30.5400 / $43.5900 | Buy Now |
DISTI #
DZ10G1A
|
Avnet Americas | BASIC SWITCH - Bulk (Alt: DZ10G1A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4429 / $26.8579 | Buy Now |
Part Details for DZ-10G-1A
DZ-10G-1A CAD Models
DZ-10G-1A Part Data Attributes:
|
DZ-10G-1A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
DZ-10G-1A
OMRON Corporation
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 30VDC, 1.83mm, Solder Terminal, Pin Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.83 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 22.7 mm | |
Body Length or Diameter | 49.2 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.95 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.7 mm | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |