Part Details for DVHF285R7S by VPT Inc
Overview of DVHF285R7S by VPT Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for DVHF285R7S
DVHF285R7S CAD Models
DVHF285R7S Part Data Attributes
|
DVHF285R7S
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
DVHF285R7S
VPT Inc
AC-DC Unregulated Power Supply Module, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Package Description | DIP, DIP8/10,.8,300/200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDIP-T8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.63 A | |
Output Voltage-Nom | 5.7 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP8/10,.8,300/200 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 14.991 W |
Alternate Parts for DVHF285R7S
This table gives cross-reference parts and alternative options found for DVHF285R7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVHF285R7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DVHF285R7S/K | AC-DC Unregulated Power Supply Module, Hybrid | VPT Inc | DVHF285R7S vs DVHF285R7S/K |
DVHF285R7S/K-E | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-8 | VPT Inc | DVHF285R7S vs DVHF285R7S/K-E |
5962-0324308KXX | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8 | VPT Inc | DVHF285R7S vs 5962-0324308KXX |
DVHF285R7S/H | AC-DC Unregulated Power Supply Module, Hybrid | VPT Inc | DVHF285R7S vs DVHF285R7S/H |
5962-0324308KXA | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-8 | VPT Inc | DVHF285R7S vs 5962-0324308KXA |
5962-0324308HXA | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-8 | VPT Inc | DVHF285R7S vs 5962-0324308HXA |
5962-0324308HXX | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8 | VPT Inc | DVHF285R7S vs 5962-0324308HXX |
DVHF285R7S/K-XXX | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, HERMETIC SEALED PACKAGE-8 | VPT Inc | DVHF285R7S vs DVHF285R7S/K-XXX |
DVHF285R7S/ES-XXX | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, HERMETIC SEALED PACKAGE-8 | VPT Inc | DVHF285R7S vs DVHF285R7S/ES-XXX |
5962-0324308HXC | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-8 | VPT Inc | DVHF285R7S vs 5962-0324308HXC |