5962-0324308KXC
VPT Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-8

Overview of 5962-0324308KXC by VPT Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-0324308KXC by VPT Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-0324308KXC by VPT Inc

5962-0324308KXC
VPT Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VPT INC
Package Description
DIP, DIP8/10,.8,300/200
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
50 V
Input Voltage-Min
15 V
Input Voltage-Nom
28 V
JESD-30 Code
R-XDMA-P8
Length
37.08 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2.63 A
Output Voltage-Max
5.786 V
Output Voltage-Min
5.615 V
Output Voltage-Nom
5.7 V
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP8/10,.8,300/200
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Qualified
Screening Level
MIL-PRF-38534 Class K
Seated Height-Max
8.38 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
5.08 mm
Terminal Position
DUAL
Total Power Output-Max
15 W
Trim/Adjustable Output
NO
Width
28.7 mm
Want to compare parts?
  1. 5962-0324308KXC
    VPT Inc
    DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-8
    VS

Alternate Parts for 5962-0324308KXC

This table gives cross-reference parts and alternative options found for 5962-0324308KXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0324308KXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DVHF285R7S/H-E DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-8 VPT Inc 5962-0324308KXC vs DVHF285R7S/H-E
DVHF285R7S/ES-XXX DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, HERMETIC SEALED PACKAGE-8 VPT Inc 5962-0324308KXC vs DVHF285R7S/ES-XXX
DVHF285R7S AC-DC Unregulated Power Supply Module, Hybrid VPT Inc 5962-0324308KXC vs DVHF285R7S
DVHF285R7S/K AC-DC Unregulated Power Supply Module, Hybrid VPT Inc 5962-0324308KXC vs DVHF285R7S/K
5962-0324308HXX DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8 VPT Inc 5962-0324308KXC vs 5962-0324308HXX
5962-0324308KXA DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-8 VPT Inc 5962-0324308KXC vs 5962-0324308KXA
DVHF285R7S/ES AC-DC Unregulated Power Supply Module, Hybrid VPT Inc 5962-0324308KXC vs DVHF285R7S/ES
DVHF285R7S/H-XXX DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, HERMETIC SEALED PACKAGE-8 VPT Inc 5962-0324308KXC vs DVHF285R7S/H-XXX
DVHF285R7S/K-E DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-8 VPT Inc 5962-0324308KXC vs DVHF285R7S/K-E
DVHF285R7S/K-XXX DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, HERMETIC SEALED PACKAGE-8 VPT Inc 5962-0324308KXC vs DVHF285R7S/K-XXX
Part Number Description Manufacturer Compare
DVHF285R7S/K-XXX DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, HERMETIC SEALED PACKAGE-8 VPT Inc 5962-0324308KXC vs DVHF285R7S/K-XXX
DVHF285R7SF/K-XXX DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, HERMETIC SEALED PACKAGE-8 VPT Inc 5962-0324308KXC vs DVHF285R7SF/K-XXX
DVHF285R7S/H-E DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-8 VPT Inc 5962-0324308KXC vs DVHF285R7S/H-E
5962-0324308HXX DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8 VPT Inc 5962-0324308KXC vs 5962-0324308HXX
5962-0324308KXX DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8 VPT Inc 5962-0324308KXC vs 5962-0324308KXX
5962-0324308HYC DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-8 VPT Inc 5962-0324308KXC vs 5962-0324308HYC
DVHF285R7S/K-E DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-8 VPT Inc 5962-0324308KXC vs DVHF285R7S/K-E
5962-0324308KXA DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-8 VPT Inc 5962-0324308KXC vs 5962-0324308KXA
DVHF285R7SF/ES-XXX DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, HERMETIC SEALED PACKAGE-8 VPT Inc 5962-0324308KXC vs DVHF285R7SF/ES-XXX
DVHF285R7S/ES-XXX DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, HERMETIC SEALED PACKAGE-8 VPT Inc 5962-0324308KXC vs DVHF285R7S/ES-XXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-0324308KXC by VPT Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-0324308KXC by VPT Inc

  • Please alert me when 5962-0324308KXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-0324308KXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-0324308KXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-0324308KXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-0324308KXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-0324308KXC by VPT Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: