Part Details for DV74LS00N by avg Semiconductors
Overview of DV74LS00N by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74LS00N
DV74LS00N CAD Models
DV74LS00N Part Data Attributes
|
DV74LS00N
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74LS00N
avg Semiconductors
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14(UNSPEC) | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DV74LS00N
This table gives cross-reference parts and alternative options found for DV74LS00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS00N3 | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | DV74LS00N vs SN74LS00N3 |
SN74LS00ND | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | DV74LS00N vs SN74LS00ND |
SN54LS00J-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | DV74LS00N vs SN54LS00J-00 |
HD74LS00P | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | DV74LS00N vs HD74LS00P |
JM38510/00104BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | DV74LS00N vs JM38510/00104BCA |
SN74LS00NS | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | DV74LS00N vs SN74LS00NS |
SN74LS00N3 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Rochester Electronics LLC | DV74LS00N vs SN74LS00N3 |
DM54LS00J/883C | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | DV74LS00N vs DM54LS00J/883C |
GD74LS00 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | DV74LS00N vs GD74LS00 |
SN74LS00JDS | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | DV74LS00N vs SN74LS00JDS |