Part Details for DU2820S by MACOM
Overview of DU2820S by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DU2820S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-DU2820S-ND
|
DigiKey | RF MOSFET N-CHANNEL 28V Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.3892 | Buy Now |
DISTI #
937-DU2820S
|
Mouser Electronics | RF MOSFET Transistors Transistor.Mosfet,20W,28V,2-175MHz RoHS: Compliant | 54 |
|
$43.5400 / $53.2300 | Buy Now |
DISTI #
DU2820S
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 60 | 0 |
|
$38.3300 | Buy Now |
Part Details for DU2820S
DU2820S CAD Models
DU2820S Part Data Attributes
|
DU2820S
MACOM
Buy Now
Datasheet
|
Compare Parts:
DU2820S
MACOM
RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | MACOM | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 24 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 62.5 W | |
Power Dissipation-Max (Abs) | 61 W | |
Power Gain-Min (Gp) | 13 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for DU2820S
This table gives cross-reference parts and alternative options found for DU2820S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DU2820S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DU2810S | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | TE Connectivity | DU2820S vs DU2810S |
BLF245,112 | BLF245 | NXP Semiconductors | DU2820S vs BLF245,112 |
MRF171A | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 211-07, 4 PIN | MACOM | DU2820S vs MRF171A |
UF2820P | RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, | MACOM | DU2820S vs UF2820P |
DU1215S | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | TE Connectivity | DU2820S vs DU1215S |
MRF136 | RF Power Field-Effect Transistor, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 0.380 INCH, FM-4 | Advanced Semiconductor Inc | DU2820S vs MRF136 |
MRF137 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 211-07, 4 PIN | TE Connectivity | DU2820S vs MRF137 |
SD2902 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, PLASTIC, M113, 4 PIN | STMicroelectronics | DU2820S vs SD2902 |
MRF136Y | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 319B-02, 4 PIN | TE Connectivity | DU2820S vs MRF136Y |
MRF137 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, | Advanced Semiconductor Inc | DU2820S vs MRF137 |