Part Details for DU1215S by MACOM
Overview of DU1215S by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DU1215S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-DU1215S-ND
|
DigiKey | RF MOSFET N-CHANNEL 12V Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6888 | Buy Now |
DISTI #
937-DU1215S
|
Mouser Electronics | RF MOSFET Transistors Transistor,Mosfet,15W,12V,2-175MHz RoHS: Compliant | 0 |
|
$57.8800 / $58.5100 | Order Now |
DISTI #
DU1215S
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 60 | 0 |
|
$48.7200 | Buy Now |
Part Details for DU1215S
DU1215S CAD Models
DU1215S Part Data Attributes
|
DU1215S
MACOM
Buy Now
Datasheet
|
Compare Parts:
DU1215S
MACOM
RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, O-CRFM-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 88 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for DU1215S
This table gives cross-reference parts and alternative options found for DU1215S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DU1215S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DU2810S | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | TE Connectivity | DU1215S vs DU2810S |
BLF245,112 | BLF245 | NXP Semiconductors | DU1215S vs BLF245,112 |
MRF171A | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 211-07, 4 PIN | MACOM | DU1215S vs MRF171A |
UF2820P | RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, | MACOM | DU1215S vs UF2820P |
DU1215S | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | TE Connectivity | DU1215S vs DU1215S |
MRF136 | RF Power Field-Effect Transistor, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 0.380 INCH, FM-4 | Advanced Semiconductor Inc | DU1215S vs MRF136 |
MRF137 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 211-07, 4 PIN | TE Connectivity | DU1215S vs MRF137 |
SD2902 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, PLASTIC, M113, 4 PIN | STMicroelectronics | DU1215S vs SD2902 |
MRF136Y | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 319B-02, 4 PIN | TE Connectivity | DU1215S vs MRF136Y |
MRF137 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, | Advanced Semiconductor Inc | DU1215S vs MRF137 |