There are no models available for this part yet.
Overview of DTST-61K-V by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DTST-61K-V by APEM Inc
Part Data Attributes for DTST-61K-V by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Length
|
0.031 inch
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
6.1976 mm
|
Body Height
|
3.5052 mm
|
Body Length or Diameter
|
6.1976 mm
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@12VDC
|
Contact Voltage(DC)-Max
|
12 V
|
Electrical Life
|
200000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
1.47 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BOX
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for DTST-61K-V
This table gives cross-reference parts and alternative options found for DTST-61K-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTST-61K-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSG-66R-S-V | Keypad Switch, SPST, 0.05A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTST-61K-V vs DTSG-66R-S-V |
DTSAMG-644R-S-Q | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTST-61K-V vs DTSAMG-644R-S-Q |
DTSAMG-644K-Q | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTST-61K-V vs DTSAMG-644K-Q |
DTSG-65Y-V | Keypad Switch, SPST, 0.05A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTST-61K-V vs DTSG-65Y-V |
DTSAMG-62S-V | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTST-61K-V vs DTSAMG-62S-V |
TA3-2R3-V-T/R | Keypad Switch, 0.0015A, 5VDC, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTST-61K-V vs TA3-2R3-V-T/R |
DTSAMG-61K-Q | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTST-61K-V vs DTSAMG-61K-Q |
DTST-65N-S-V | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | DTST-61K-V vs DTST-65N-S-V |
DTST-61R-Q | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | DTST-61K-V vs DTST-61R-Q |
DTSAMG-62R-V | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTST-61K-V vs DTSAMG-62R-V |