Part Details for DTSAMG-61K-Q by APEM Inc
Overview of DTSAMG-61K-Q by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTSAMG-61K-Q
DTSAMG-61K-Q CAD Models
DTSAMG-61K-Q Part Data Attributes
|
DTSAMG-61K-Q
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DTSAMG-61K-Q
APEM Inc
Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Length | 0.031 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.2 mm | |
Body Height | 5.0038 mm | |
Body Length or Diameter | 6.1976 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for DTSAMG-61K-Q
This table gives cross-reference parts and alternative options found for DTSAMG-61K-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSAMG-61K-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSG-66R-S-V | Keypad Switch, SPST, 0.05A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTSAMG-61K-Q vs DTSG-66R-S-V |
DTSAMG-644R-S-Q | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTSAMG-61K-Q vs DTSAMG-644R-S-Q |
DTSAMG-644K-Q | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTSAMG-61K-Q vs DTSAMG-644K-Q |
DTSG-65Y-V | Keypad Switch, SPST, 0.05A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTSAMG-61K-Q vs DTSG-65Y-V |
DTSAMG-62S-V | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTSAMG-61K-Q vs DTSAMG-62S-V |
TA3-2R3-V-T/R | Keypad Switch, 0.0015A, 5VDC, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTSAMG-61K-Q vs TA3-2R3-V-T/R |
DTST-65N-S-V | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | DTSAMG-61K-Q vs DTST-65N-S-V |
DTST-61R-Q | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | DTSAMG-61K-Q vs DTST-61R-Q |
DTSAMG-62R-V | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTSAMG-61K-Q vs DTSAMG-62R-V |
TA3-4W3-V-T/R | Keypad Switch, 0.0015A, 5VDC, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTSAMG-61K-Q vs TA3-4W3-V-T/R |