There are no models available for this part yet.
Overview of DTSMW-67T-Q-B by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
CAD Models for DTSMW-67T-Q-B by APEM Inc
Part Data Attributes for DTSMW-67T-Q-B by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Length
|
0.205 inch
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
6.1976 mm
|
Body Height
|
2.8448 mm
|
Body Length or Diameter
|
6.2992 mm
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@12VDC
|
Contact Voltage(DC)-Max
|
12 V
|
Electrical Life
|
500000 Cycle(s)
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Surface Mount
|
NO
|
Switch Action
|
VERTICAL
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for DTSMW-67T-Q-B
This table gives cross-reference parts and alternative options found for DTSMW-67T-Q-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSMW-67T-Q-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSGMW-65R-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSMW-67T-Q-B vs DTSGMW-65R-V-B |
DTSGMW-66N-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSMW-67T-Q-B vs DTSGMW-66N-Q-B |
DTSGMW-66R-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSMW-67T-Q-B vs DTSGMW-66R-Q-B |
DTSGMW-65N-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSMW-67T-Q-B vs DTSGMW-65N-Q-T/R |
DTSGMW-65T-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSMW-67T-Q-B vs DTSGMW-65T-V-B |
DTSGMW-65R-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSMW-67T-Q-B vs DTSGMW-65R-Q-B |
DTSGMW-66R-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSMW-67T-Q-B vs DTSGMW-66R-V-B |
DTST-61K-V | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | Diptronics Manufacturing Inc | DTSMW-67T-Q-B vs DTST-61K-V |
DTSGMW-65R-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSMW-67T-Q-B vs DTSGMW-65R-V-T/R |
TL1107BF180EQ | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | E-Switch Inc | DTSMW-67T-Q-B vs TL1107BF180EQ |