Datasheets
DTS26Z13-98BN by: TE Connectivity

MIL Series Connector

Part Details for DTS26Z13-98BN by TE Connectivity

Overview of DTS26Z13-98BN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DTS26Z13-98BN

Part # Distributor Description Stock Price Buy
DISTI # 571-DTS26Z13-98BN
Mouser Electronics Circular MIL Spec Connector DTS 10C 10#20 SKT PLUG LC RoHS: Compliant 0
  • 1 $42.8400
  • 5 $41.5800
  • 10 $40.3200
  • 25 $39.0600
  • 50 $36.5400
  • 100 $34.5200
$34.5200 / $42.8400 Order Now

Part Details for DTS26Z13-98BN

DTS26Z13-98BN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTS26Z13-98BN Part Data Attributes

DTS26Z13-98BN TE Connectivity
Buy Now Datasheet
Compare Parts:
DTS26Z13-98BN TE Connectivity MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Coupling Type THREADED
DIN Conformance NO
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish BLACK ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 13
Termination Type CRIMP
Total Number of Contacts 10

Alternate Parts for DTS26Z13-98BN

This table gives cross-reference parts and alternative options found for DTS26Z13-98BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26Z13-98BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CJ1426ZC98BN MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc DTS26Z13-98BN vs CJ1426ZC98BN
DTS26W13-98BN MIL Series Connector TE Connectivity DTS26Z13-98BN vs DTS26W13-98BN
D38999/26TC98BN MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation DTS26Z13-98BN vs D38999/26TC98BN
D38999/26TC98BN MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc DTS26Z13-98BN vs D38999/26TC98BN
D38999/26JC98BN MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Plug, Amphenol Corporation DTS26Z13-98BN vs D38999/26JC98BN
CJ1426FC98BN MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc DTS26Z13-98BN vs CJ1426FC98BN
D38999/26SC98BN MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Amphenol Corporation DTS26Z13-98BN vs D38999/26SC98BN
D38999/26FC98BN MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions DTS26Z13-98BN vs D38999/26FC98BN
D38999/26GC98BN MIL Series Connector, ITT Interconnect Solutions DTS26Z13-98BN vs D38999/26GC98BN
EN3645M6CN98BN MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Plug TE Connectivity DTS26Z13-98BN vs EN3645M6CN98BN
Part Number Description Manufacturer Compare
D38999/26JC98BN 10 Contact(s), Composite, Female, Crimp Terminal, Plug, ITT Interconnect Solutions DTS26Z13-98BN vs D38999/26JC98BN
D38999/26LC98BN MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Amphenol Corporation DTS26Z13-98BN vs D38999/26LC98BN
D38999/26MC98BN MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Plug, Defense Logistics Agency DTS26Z13-98BN vs D38999/26MC98BN
YDTS26F13-98BNV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity DTS26Z13-98BN vs YDTS26F13-98BNV001
D38999/26JC98BN MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Plug, Defense Logistics Agency DTS26Z13-98BN vs D38999/26JC98BN
YDTS26W13-98BNV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Plug TE Connectivity DTS26Z13-98BN vs YDTS26W13-98BNV001
D38999/26KC98BN MIL Series Connector, 10 Contact(s), Steel, Female, Crimp Terminal, Plug, Defense Logistics Agency DTS26Z13-98BN vs D38999/26KC98BN
D38999/26TC98BN MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation DTS26Z13-98BN vs D38999/26TC98BN
AE326FC98BN MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc DTS26Z13-98BN vs AE326FC98BN
D38999/26MC98BN 10 Contact(s), Composite, Female, Crimp Terminal, Plug, ITT Interconnect Solutions DTS26Z13-98BN vs D38999/26MC98BN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS26Z13-98BN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS26Z13-98BN by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS26Z13-98BN would you like to use for your alert(s)?
  • Please alert me when DTS26Z13-98BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS26Z13-98BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS26Z13-98BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS26Z13-98BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS26Z13-98BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS26Z13-98BN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: