Datasheets
AE326FC98BN by:

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Part Details for AE326FC98BN by Aero-Electric Connector Inc

Overview of AE326FC98BN by Aero-Electric Connector Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AE326FC98BN

Part # Distributor Description Stock Price Buy
DISTI # AE326FC98BN
PEI Genesis AE3 19C 19#12 SKT RECP Min Qty: 1 1019
  • 1 $42.0000
  • 10 $36.4000
  • 25 $32.1200
  • 50 $28.7400
  • 100 $25.2000
$25.2000 / $42.0000 Buy Now

Part Details for AE326FC98BN

AE326FC98BN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AE326FC98BN Part Data Attributes

AE326FC98BN Aero-Electric Connector Inc
Buy Now Datasheet
Compare Parts:
AE326FC98BN Aero-Electric Connector Inc MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Part Life Cycle Code Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Coupling Type THREADED
DIN Conformance NO
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size C
Termination Type CRIMP
Total Number of Contacts 10

Alternate Parts for AE326FC98BN

This table gives cross-reference parts and alternative options found for AE326FC98BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE326FC98BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CJ1426ZC98BN MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc AE326FC98BN vs CJ1426ZC98BN
DTS26W13-98BN MIL Series Connector TE Connectivity AE326FC98BN vs DTS26W13-98BN
D38999/26TC98BN MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation AE326FC98BN vs D38999/26TC98BN
D38999/26TC98BN MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc AE326FC98BN vs D38999/26TC98BN
D38999/26JC98BN MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Plug, Amphenol Corporation AE326FC98BN vs D38999/26JC98BN
CJ1426FC98BN MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc AE326FC98BN vs CJ1426FC98BN
D38999/26SC98BN MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Amphenol Corporation AE326FC98BN vs D38999/26SC98BN
D38999/26FC98BN MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions AE326FC98BN vs D38999/26FC98BN
D38999/26GC98BN MIL Series Connector, ITT Interconnect Solutions AE326FC98BN vs D38999/26GC98BN
EN3645M6CN98BN MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Plug TE Connectivity AE326FC98BN vs EN3645M6CN98BN
Part Number Description Manufacturer Compare
D38999/26JC98BN 10 Contact(s), Composite, Female, Crimp Terminal, Plug, ITT Interconnect Solutions AE326FC98BN vs D38999/26JC98BN
D38999/26LC98BN MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Amphenol Corporation AE326FC98BN vs D38999/26LC98BN
D38999/26MC98BN MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Plug, Defense Logistics Agency AE326FC98BN vs D38999/26MC98BN
YDTS26F13-98BNV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity AE326FC98BN vs YDTS26F13-98BNV001
D38999/26JC98BN MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Plug, Defense Logistics Agency AE326FC98BN vs D38999/26JC98BN
YDTS26W13-98BNV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Plug TE Connectivity AE326FC98BN vs YDTS26W13-98BNV001
D38999/26KC98BN MIL Series Connector, 10 Contact(s), Steel, Female, Crimp Terminal, Plug, Defense Logistics Agency AE326FC98BN vs D38999/26KC98BN
D38999/26TC98BN MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation AE326FC98BN vs D38999/26TC98BN
D38999/26MC98BN 10 Contact(s), Composite, Female, Crimp Terminal, Plug, ITT Interconnect Solutions AE326FC98BN vs D38999/26MC98BN
D38999/26FC98BN MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency AE326FC98BN vs D38999/26FC98BN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE326FC98BN by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE326FC98BN by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of AE326FC98BN would you like to use for your alert(s)?
  • Please alert me when AE326FC98BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE326FC98BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE326FC98BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE326FC98BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE326FC98BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE326FC98BN by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: