Part Details for DTS24K17-06JC by TE Connectivity
Overview of DTS24K17-06JC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP45106JC-33Z | Renesas Electronics Corporation | 16-Bit Numerically Controlled Oscillator | |
HSP45106JC-25Z | Renesas Electronics Corporation | 16-Bit Numerically Controlled Oscillator |
Part Details for DTS24K17-06JC
DTS24K17-06JC CAD Models
DTS24K17-06JC Part Data Attributes
|
DTS24K17-06JC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24K17-06JC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for DTS24K17-06JC
This table gives cross-reference parts and alternative options found for DTS24K17-06JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24K17-06JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424SE6SY | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24K17-06JC vs CJ1424SE6SY |
D38999/24F-E-6JC | MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24K17-06JC vs D38999/24F-E-6JC |
TVS07RF17-6JC | MIL Series Connector | Amphenol Corporation | DTS24K17-06JC vs TVS07RF17-6JC |
TVS07RB-17-6SC | MIL Series Connector, 6 Contact(s), Bronze, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24K17-06JC vs TVS07RB-17-6SC |
D38999/24WE06SC | MIL Series Connector | Amphenol Corporation | DTS24K17-06JC vs D38999/24WE06SC |
CJ1424KE6SC | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24K17-06JC vs CJ1424KE6SC |
MT934T17S06SC | 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | DTS24K17-06JC vs MT934T17S06SC |
CTV07RW-17-6SC | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24K17-06JC vs CTV07RW-17-6SC |
CJ1424SE6SC | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24K17-06JC vs CJ1424SE6SC |
CJ1424TE6SY | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24K17-06JC vs CJ1424TE6SY |