Part Details for TVS07RF17-6JC by Amphenol Corporation
Overview of TVS07RF17-6JC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RF17-6JC
TVS07RF17-6JC CAD Models
TVS07RF17-6JC Part Data Attributes
|
TVS07RF17-6JC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF17-6JC
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for TVS07RF17-6JC
This table gives cross-reference parts and alternative options found for TVS07RF17-6JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF17-6JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424SE6SY | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF17-6JC vs CJ1424SE6SY |
D38999/24F-E-6JC | MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF17-6JC vs D38999/24F-E-6JC |
TVS07RB-17-6SC | MIL Series Connector, 6 Contact(s), Bronze, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF17-6JC vs TVS07RB-17-6SC |
D38999/24WE06SC | MIL Series Connector | Amphenol Corporation | TVS07RF17-6JC vs D38999/24WE06SC |
CJ1424KE6SC | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF17-6JC vs CJ1424KE6SC |
MT934T17S06SC | 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF17-6JC vs MT934T17S06SC |
DTS24K17-06JC | MIL Series Connector | TE Connectivity | TVS07RF17-6JC vs DTS24K17-06JC |
CTV07RW-17-6SC | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF17-6JC vs CTV07RW-17-6SC |
CJ1424SE6SC | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF17-6JC vs CJ1424SE6SC |
CJ1424TE6SY | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF17-6JC vs CJ1424TE6SY |