There are no models available for this part yet.
Overview of DTS24K17-06BA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51761-10002406BALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P STB Right Angle Receptacle. | |
RJHSE706BA1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Right Angle, without shield, with LEDs.. | |
RJHSE706BA2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 6P6C, Rignt angle, No Shield, With LEDs, 2 Port |
Price & Stock for DTS24K17-06BA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DTS 24 K 17-06 BA RoHS: Compliant | 0 |
|
$258.0800 / $738.0300 | Buy Now | ||
Master Electronics | DTS 24 K 17-06 BA RoHS: Compliant | 0 |
|
$258.0800 / $738.0300 | Buy Now |
CAD Models for DTS24K17-06BA by TE Connectivity
Part Data Attributes for DTS24K17-06BA by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
23A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
A
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
23 A
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Wire Size-Max
|
12 AWG
|
Wire Size-Min
|
14 AWG
|
Alternate Parts for DTS24K17-06BA
This table gives cross-reference parts and alternative options found for DTS24K17-06BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24K17-06BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZE6BA | MIL Series Connector | TE Connectivity | DTS24K17-06BA vs D38999/24ZE6BA |
D38999/24NE6BA | MIL Series Connector | Amphenol Corporation | DTS24K17-06BA vs D38999/24NE6BA |
DTS24L17-06BA | MIL Series Connector | TE Connectivity | DTS24K17-06BA vs DTS24L17-06BA |
D38999/24TE6BA | MIL Series Connector | TE Connectivity | DTS24K17-06BA vs D38999/24TE6BA |
DTS24W17-06BA | MIL Series Connector | TE Connectivity | DTS24K17-06BA vs DTS24W17-06BA |
D38999/24WE6BA | MIL Series Connector, | Glenair Inc | DTS24K17-06BA vs D38999/24WE6BA |
EN3645W7EN06BA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24K17-06BA vs EN3645W7EN06BA |
D38999/24WE6BA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | DTS24K17-06BA vs D38999/24WE6BA |
D38999/24WE06BA | MIL Series Connector | Amphenol Corporation | DTS24K17-06BA vs D38999/24WE06BA |
CJ1424TE6BA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24K17-06BA vs CJ1424TE6BA |