Part Details for CTV07RW17-6BA by Amphenol Corporation
Overview of CTV07RW17-6BA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTV07RW17-6BA
CTV07RW17-6BA CAD Models
CTV07RW17-6BA Part Data Attributes
|
CTV07RW17-6BA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW17-6BA
Amphenol Corporation
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for CTV07RW17-6BA
This table gives cross-reference parts and alternative options found for CTV07RW17-6BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW17-6BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JE6BA | MIL Series Connector | TE Connectivity | CTV07RW17-6BA vs D38999/24JE6BA |
D38999/24FE6BA | MIL Series Connector, | Amphenol Corporation | CTV07RW17-6BA vs D38999/24FE6BA |
D38999/24WE6BA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | CTV07RW17-6BA vs D38999/24WE6BA |
D38999/24KE6BW | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW17-6BA vs D38999/24KE6BW |
D38999/24GE6BA | MIL Series Connector | TE Connectivity | CTV07RW17-6BA vs D38999/24GE6BA |
DTS24F17-06BA | MIL Series Connector | TE Connectivity | CTV07RW17-6BA vs DTS24F17-06BA |
CJ1424KE6BA | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW17-6BA vs CJ1424KE6BA |
D38999/24ME6BA | MIL Series Connector, | Amphenol Corporation | CTV07RW17-6BA vs D38999/24ME6BA |
CJ1424WE6BW | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW17-6BA vs CJ1424WE6BW |
D38999/24SE6BA | MIL Series Connector | TE Connectivity | CTV07RW17-6BA vs D38999/24SE6BA |