Part Details for DTS24F21-41PN by TE Connectivity
Overview of DTS24F21-41PN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24F21-41PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24F21-41PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port - Bulk (Alt: DTS24F21-41PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS24F21-41PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 41C 41#20 PIN R E RoHS: Compliant | 0 |
|
$152.6100 / $193.5600 | Order Now |
DISTI #
DTS24F21-41PN
|
FDH Electronics | Connector Min Qty: 1 | 6 |
|
$39.2140 / $52.0480 | Buy Now RFQ |
Part Details for DTS24F21-41PN
DTS24F21-41PN CAD Models
DTS24F21-41PN Part Data Attributes
|
DTS24F21-41PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F21-41PN
TE Connectivity
(DTS24F21-41PN) RECP ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS24F21-41PN
This table gives cross-reference parts and alternative options found for DTS24F21-41PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F21-41PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE324KG41PN | MIL Series Connector, | Aero-Electric Connector Inc | DTS24F21-41PN vs AE324KG41PN |
D38999/24F-G-41PN | MIL Series Connector, 41 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24F21-41PN vs D38999/24F-G-41PN |
DTS24T21-41HN | MIL Series Connector | TE Connectivity | DTS24F21-41PN vs DTS24T21-41HN |
DTS24K21-41PN | CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | DTS24F21-41PN vs DTS24K21-41PN |
D38999/24WG41PN | CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS24F21-41PN vs D38999/24WG41PN |
CJ1424CG41PN | MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24F21-41PN vs CJ1424CG41PN |
D38999/24SG41PN | CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS24F21-41PN vs D38999/24SG41PN |
DTS24Z21-41HN | MIL Series Connector | TE Connectivity | DTS24F21-41PN vs DTS24Z21-41HN |
KJA7Y21K41PN | MIL Series Connector, 41 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | DTS24F21-41PN vs KJA7Y21K41PN |
D38999/24FG41PN | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DTS24F21-41PN vs D38999/24FG41PN |