Part Details for AE324ZG41PN by Aero-Electric Connector Inc
Overview of AE324ZG41PN by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE324ZG41PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE324ZG41PN
|
PEI Genesis | AE3 61C 61#20 PIN RECP | 0 |
|
Buy Now |
Part Details for AE324ZG41PN
AE324ZG41PN CAD Models
AE324ZG41PN Part Data Attributes
|
AE324ZG41PN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE324ZG41PN
Aero-Electric Connector Inc
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |
Alternate Parts for AE324ZG41PN
This table gives cross-reference parts and alternative options found for AE324ZG41PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE324ZG41PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE324KG41PN | MIL Series Connector, | Aero-Electric Connector Inc | AE324ZG41PN vs AE324KG41PN |
D38999/24F-G-41PN | MIL Series Connector, 41 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE324ZG41PN vs D38999/24F-G-41PN |
DTS24T21-41HN | MIL Series Connector | TE Connectivity | AE324ZG41PN vs DTS24T21-41HN |
DTS24K21-41PN | CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | AE324ZG41PN vs DTS24K21-41PN |
D38999/24WG41PN | CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | AE324ZG41PN vs D38999/24WG41PN |
CJ1424CG41PN | MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324ZG41PN vs CJ1424CG41PN |
D38999/24SG41PN | CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | AE324ZG41PN vs D38999/24SG41PN |
DTS24Z21-41HN | MIL Series Connector | TE Connectivity | AE324ZG41PN vs DTS24Z21-41HN |
KJA7Y21K41PN | MIL Series Connector, 41 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | AE324ZG41PN vs KJA7Y21K41PN |
D38999/24FG41PN | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | AE324ZG41PN vs D38999/24FG41PN |