Part Details for DTS24F11-99SN by TE Connectivity
Overview of DTS24F11-99SN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24F11-99SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS24F11-99SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 7C 7#20 SKT REC P RoHS: Compliant | 0 |
|
$185.9300 | Order Now |
DISTI #
DCHDTS24F11-99SN
|
Heilind Electronics | JAM NUT RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$173.0700 / $474.0900 | Buy Now |
DISTI #
DCHDTS24F11-99SN
|
Interstate Connecting Components | JAM NUT RECEPTACLE | 0 |
|
Buy Now | |
|
Master Electronics | JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$173.0700 / $474.0900 | Buy Now |
Part Details for DTS24F11-99SN
DTS24F11-99SN CAD Models
DTS24F11-99SN Part Data Attributes
|
DTS24F11-99SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F11-99SN
TE Connectivity
7 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS24F11-99SN
This table gives cross-reference parts and alternative options found for DTS24F11-99SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F11-99SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24GB99JN | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | DTS24F11-99SN vs D38999/24GB99JN |
D38999/24WB99SN | TE Connectivity | Check for Price | CONNECTOR, 7 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | DTS24F11-99SN vs D38999/24WB99SN |
D38999/24ZB99SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | DTS24F11-99SN vs D38999/24ZB99SN |
DTS24W11-99JN | TE Connectivity | Check for Price | MIL Series Connector | DTS24F11-99SN vs DTS24W11-99JN |
DTS24L11-99SN | TE Connectivity | Check for Price | MIL Series Connector | DTS24F11-99SN vs DTS24L11-99SN |
D38999/24MB99JN | TE Connectivity | Check for Price | 7 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | DTS24F11-99SN vs D38999/24MB99JN |
D38999/24CB99SN | Amphenol Corporation | Check for Price | MIL Series Connector | DTS24F11-99SN vs D38999/24CB99SN |
D38999/24WB99JN | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | DTS24F11-99SN vs D38999/24WB99JN |
D38999/24FB99SN | TE Connectivity | Check for Price | CONNECTOR, 7 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | DTS24F11-99SN vs D38999/24FB99SN |
D38999/24KB99S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | DTS24F11-99SN vs D38999/24KB99S |