There are no models available for this part yet.
Overview of DTS23H15-05DN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DTS23H15-05DN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS23H15-05DN-ND
|
DigiKey | DTS23H15-05DN Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.6910 | Buy Now | |
DISTI #
571-DTS23H15-05DN
|
Mouser Electronics | Circular MIL Spec Connector DTS23H15-05DN RoHS: Compliant | 0 |
|
$275.6900 | Order Now | |
DISTI #
DCHDTS23H15-05DN
|
Heilind Electronics | DTS23H15-05DN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | DTS23H15-05DN RoHS: Compliant | 0 |
|
$265.2500 / $758.5600 | Buy Now | ||
DISTI #
DCHDTS23H15-05DN
|
Interstate Connecting Components | DTS23H15-05DN | 0 |
|
Buy Now | ||
Master Electronics | DTS23H15-05DN RoHS: Compliant | 0 |
|
$265.2500 / $758.5600 | Buy Now |
CAD Models for DTS23H15-05DN by TE Connectivity
Part Data Attributes for DTS23H15-05DN by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
5
|
Contact Sizes
|
16
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
15
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for DTS23H15-05DN
This table gives cross-reference parts and alternative options found for DTS23H15-05DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23H15-05DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS23Y15-05DN | MIL Series Connector | TE Connectivity | DTS23H15-05DN vs DTS23Y15-05DN |
D38999/27YD5DN | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | Glenair Inc | DTS23H15-05DN vs D38999/27YD5DN |
D38999/27YD5DN | MIL Series Connector | TE Connectivity | DTS23H15-05DN vs D38999/27YD5DN |
D38999/27HD5DN | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | DTS23H15-05DN vs D38999/27HD5DN |
D38999/27HD5DN | MIL Series Connector | TE Connectivity | DTS23H15-05DN vs D38999/27HD5DN |
D38999/27ND5DN | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | Glenair Inc | DTS23H15-05DN vs D38999/27ND5DN |