DTS23Y15-05DN
TE Connectivity
Description: MIL Series Connector

Overview of DTS23Y15-05DN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DCH010505DN7 Texas Instruments Miniature, 1W, 3kVDC Isolated DC/DC Converters 5-SIP MODULE -40 to 85

CAD Models for DTS23Y15-05DN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTS23Y15-05DN by TE Connectivity

DTS23Y15-05DN
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
5
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
95
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
HERMETIC
Shell Material
STAINLESS STEEL
Shell Size
15
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. DTS23Y15-05DN
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for DTS23Y15-05DN

This table gives cross-reference parts and alternative options found for DTS23Y15-05DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23Y15-05DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/27YD5DN MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc DTS23Y15-05DN vs D38999/27YD5DN
D38999/27YD5DN MIL Series Connector TE Connectivity DTS23Y15-05DN vs D38999/27YD5DN
D38999/27HD5DN MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc DTS23Y15-05DN vs D38999/27HD5DN
D38999/27HD5DN MIL Series Connector TE Connectivity DTS23Y15-05DN vs D38999/27HD5DN
DTS23H15-05DN MIL Series Connector TE Connectivity DTS23Y15-05DN vs DTS23H15-05DN
D38999/27ND5DN MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc DTS23Y15-05DN vs D38999/27ND5DN
Part Number Description Manufacturer Compare
YDTS23H15-05SNV001 MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity DTS23Y15-05DN vs YDTS23H15-05SNV001
87000Y-D-5JN MIL Series Connector, 5 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y15-05DN vs 87000Y-D-5JN
87000Y-D-5SN MIL Series Connector, 5 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y15-05DN vs 87000Y-D-5SN
233-100-H8ZL15-5ZN MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc DTS23Y15-05DN vs 233-100-H8ZL15-5ZN
233-100-H8Z115-5SN MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc DTS23Y15-05DN vs 233-100-H8Z115-5SN
D38999/27YD5DN MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc DTS23Y15-05DN vs D38999/27YD5DN
D38999/27ND5DN MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc DTS23Y15-05DN vs D38999/27ND5DN
D38999/27N-D-5JN MIL Series Connector, 5 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y15-05DN vs D38999/27N-D-5JN
D38999/27HD5SN MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity DTS23Y15-05DN vs D38999/27HD5SN
87000Y-D-5ZN MIL Series Connector, 5 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y15-05DN vs 87000Y-D-5ZN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS23Y15-05DN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS23Y15-05DN by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS23Y15-05DN would you like to use for your alert(s)?
  • Please alert me when DTS23Y15-05DN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS23Y15-05DN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS23Y15-05DN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS23Y15-05DN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS23Y15-05DN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS23Y15-05DN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: