Part Details for DTS20H13-08SA by TE Connectivity
Overview of DTS20H13-08SA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM708SARZ-REEL | Analog Devices | RESET GENERATOR I.C. | |
ADM708SARZ | Analog Devices | RESET GENERATOR I.C. |
Price & Stock for DTS20H13-08SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS20H13-08SA-ND
|
DigiKey | DTS20H13-08SA Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$239.8630 | Buy Now |
DISTI #
571-DTS20H13-08SA
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$247.8300 | Order Now |
DISTI #
DCHDTS20H13-08SA
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HERM RECP RoHS: Compliant | 0 |
|
$233.1600 / $638.6900 | Buy Now |
DISTI #
DCHDTS20H13-08SA
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | HERM RECP RoHS: Compliant | 0 |
|
$233.1600 / $638.6900 | Buy Now |
Part Details for DTS20H13-08SA
DTS20H13-08SA CAD Models
DTS20H13-08SA Part Data Attributes
|
DTS20H13-08SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20H13-08SA
TE Connectivity
MIL Series Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS20H13-08SA
This table gives cross-reference parts and alternative options found for DTS20H13-08SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20H13-08SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20JC8SA | 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DTS20H13-08SA vs D38999/20JC8SA |
D38999/20MC8SA | 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DTS20H13-08SA vs D38999/20MC8SA |
YDTS20F13-08SA0000 | 8 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | DTS20H13-08SA vs YDTS20F13-08SA0000 |
D38999/20KC8SA | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS20H13-08SA vs D38999/20KC8SA |
DTS20K13-08SA | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | DTS20H13-08SA vs DTS20K13-08SA |
YDTS20W13-08SA0000 | MIL Series Connector | TE Connectivity | DTS20H13-08SA vs YDTS20W13-08SA0000 |
YDTS20Z13-08SA0000 | MIL Series Connector | TE Connectivity | DTS20H13-08SA vs YDTS20Z13-08SA0000 |
D38999/20KC8SW | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS20H13-08SA vs D38999/20KC8SW |