Part Details for D38999/20MC8SA by ITT Interconnect Solutions
Overview of D38999/20MC8SA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/20MC8SA
D38999/20MC8SA CAD Models
D38999/20MC8SA Part Data Attributes
|
D38999/20MC8SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D38999/20MC8SA
ITT Interconnect Solutions
8 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | C8 |
Alternate Parts for D38999/20MC8SA
This table gives cross-reference parts and alternative options found for D38999/20MC8SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20MC8SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20JC8SA | 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/20MC8SA vs D38999/20JC8SA |
DTS20H13-08SA | MIL Series Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | D38999/20MC8SA vs DTS20H13-08SA |
YDTS20F13-08SA0000 | 8 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | D38999/20MC8SA vs YDTS20F13-08SA0000 |
D38999/20KC8SA | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20MC8SA vs D38999/20KC8SA |
DTS20K13-08SA | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | D38999/20MC8SA vs DTS20K13-08SA |
YDTS20W13-08SA0000 | MIL Series Connector | TE Connectivity | D38999/20MC8SA vs YDTS20W13-08SA0000 |
YDTS20Z13-08SA0000 | MIL Series Connector | TE Connectivity | D38999/20MC8SA vs YDTS20Z13-08SA0000 |
D38999/20KC8SW | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20MC8SA vs D38999/20KC8SW |