-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, SOLDER, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W9682
|
Newark | Wire-To-Board Connector, Dual Row, Dtm13, Through Hole, Header, 24, 4.19 Mm, Tin Plated Contacts Rohs Compliant: Yes |Deutsch Te Connectivity DTM13-12PA-12PB-R008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2345 |
|
$30.2100 / $32.7100 | Buy Now |
DISTI #
1734-1131-ND
|
DigiKey | CONN HEADER R/A 24POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
531 In Stock |
|
$17.7112 / $24.6400 | Buy Now |
DISTI #
70696163
|
RS | DTM Series 4.19mm Pitch 24 Way 2 Row Right Angle PCB Header Solder Termination | TE Connectivity DTM13-12PA-12PB-R008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 69 |
|
$17.5000 / $22.7300 | Buy Now |
DISTI #
DCNDTM13-12PA-12PB-R008
|
Heilind Electronics | AUTOMOTIVE CONN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCNDTM13-12PA-12PB-R008
|
Interstate Connecting Components | AUTOMOTIVE CONN | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ | |
DISTI #
2138246
|
element14 Asia-Pacific | AUTOMOTIVE CONNECTOR, RCPT, 24POS RoHS: Compliant Min Qty: 1 Container: Each | 2195 |
|
$32.5066 | Buy Now |
DISTI #
2138246
|
Farnell | AUTOMOTIVE CONNECTOR, RCPT, 24POS RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 2195 |
|
$19.7192 / $24.7279 | Buy Now |
|
Neutron USA | DTM Series 4.19mm Pitch 24 Way 2 Row Right Angle PCB Header Solder Termination | 50 |
|
$65.7700 | Buy Now |
|
Ozdisan Elektronik | CONNNECTOR HEADER R/A 24POS | 0 |
|
$54.5057 / $58.3211 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM13-12PA-12PB-R008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM13-12PA-12PB-R008
TE Connectivity
24 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 3.976 inch | |
Body Depth | 1.453 inch | |
Body Length | 1.453 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |