-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5885
|
Newark | Digital Trans, 50V, 0.1A, Sot-323, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:2.2Kohm, Resistor Rohs Compliant: Yes |Rohm DTC123EU3T106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 985 |
|
$0.0410 / $0.2080 | Buy Now |
DISTI #
DTC123EU3T106CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4782 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
DTC123EU3T106
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DTC123EU3T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
755-DTC123EU3T106
|
Mouser Electronics | Digital Transistors NPN 50 VCEO 0.1A SOT-323 RoHS: Compliant | 332 |
|
$0.0200 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0188 | Buy Now |
DISTI #
68419699
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 618 Package Multiple: 1 Date Code: 2301 | Americas - 716 |
|
$0.1224 | Buy Now |
DISTI #
DTC123EU3T106
|
TTI | Digital Transistors NPN 50 VCEO 0.1A SOT-323 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0191 / $0.0205 | Buy Now |
DISTI #
DTC123EU3T106
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DTC123EU3T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
DTC123EU3T106
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SC70,SOT323 Min Qty: 25 | 10300 |
|
$0.0243 / $0.0364 | Buy Now |
DISTI #
2948589RL
|
element14 Asia-Pacific | DIGITAL TRANS, 50V, 0.1A, SOT-323 RoHS: Compliant Min Qty: 500 Container: Reel | 985 |
|
$0.0310 / $0.0414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC123EU3T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC123EU3T106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-04-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTC123EU3T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC123EU3T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC123EUT107 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, UMT, 3 PIN | ROHM Semiconductor | DTC123EU3T106 vs DTC123EUT107 |
DTC123EUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC123EU3T106 vs DTC123EUA |
DTC123EU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC123EU3T106 vs DTC123EU3HZGT106 |
DTC123EUT106 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, UMT, 3 PIN | ROHM Semiconductor | DTC123EU3T106 vs DTC123EUT106 |
DDTC123EUA-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC123EU3T106 vs DDTC123EUA-7 |
DTC123EUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | ROHM Semiconductor | DTC123EU3T106 vs DTC123EUAT106 |
DTC123EUAT107 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC123EU3T106 vs DTC123EUAT107 |