Part Details for DTC123EUT106 by ROHM Semiconductor
Overview of DTC123EUT106 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTC123EUT106
DTC123EUT106 CAD Models
DTC123EUT106 Part Data Attributes:
|
DTC123EUT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC123EUT106
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, UMT, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for DTC123EUT106
This table gives cross-reference parts and alternative options found for DTC123EUT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC123EUT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTC123EUA-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC123EUT106 vs DDTC123EUA-7 |
DTC123EUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | ROHM Semiconductor | DTC123EUT106 vs DTC123EUAT106 |
DTC123EUAFRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC123EUT106 vs DTC123EUAFRAT106 |
DTC123EUAT107 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC123EUT106 vs DTC123EUAT107 |
DTC123EUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC123EUT106 vs DTC123EUA |
DTC123EUT107 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, UMT, 3 PIN | ROHM Semiconductor | DTC123EUT106 vs DTC123EUT107 |
DTC123EU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC123EUT106 vs DTC123EU3HZGT106 |