-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2941
|
Newark | Transistor, Digital, Sc-59, 100Ma, Npn, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Rohm DTC114EKAT146 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3624 |
|
$0.0500 / $0.2600 | Buy Now |
DISTI #
86AK4868
|
Newark | Rf Trans, Npn, 50V, 0.1A, Sc-59 Rohs Compliant: Yes |Rohm DTC114EKAT146 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 / $0.0430 | Buy Now |
DISTI #
DTC114EKAT146CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1640360 In Stock |
|
$0.0238 / $0.1800 | Buy Now |
DISTI #
DTC114EKAT146
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin SMT T/R - Tape and Reel (Alt: DTC114EKAT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
DTC114EKAT146
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin SMT T/R - Tape and Reel (Alt: DTC114EKAT146) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTC114EKAT146
|
Mouser Electronics | Digital Transistors DIGITL NPN 50V 50MA RoHS: Compliant | 396667 |
|
$0.0250 / $0.2500 | Buy Now |
DISTI #
70521761
|
RS | ROHM, DTC114EKAT146 NPN Digital Transistor, 100mA 10 kOhm, Ratio Of 1, 3-Pin SMT | ROHM Semiconductor DTC114EKAT146 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 | RFQ |
|
Future Electronics | DTC114EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0234 / $0.0266 | Buy Now |
|
Future Electronics | DTC114EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0234 / $0.0266 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 34687 |
|
$0.0169 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114EKAT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114EKAT146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for DTC114EKAT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114EKAT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114EKAFRAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | ROHM Semiconductor | DTC114EKAT146 vs DTC114EKAFRAT146 |
DTC114EKAT147 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | DTC114EKAT146 vs DTC114EKAT147 |
DTC114EKA | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC114EKAT146 vs DTC114EKA |
DTC114EKAT246 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTC114EKAT146 vs DTC114EKAT246 |