-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5111
|
Newark | Transistor, Npn, 50V, 0.1A, Sot-723-3, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Onsemi DTC114YM3T5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8004 |
|
$0.0660 / $0.2040 | Buy Now |
DISTI #
45J0683
|
Newark | Pre-Biased "digital" Transistor,50V V(Br)Ceo,100Ma I(C),sot-723 Rohs Compliant: Yes |Onsemi DTC114YM3T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0580 | Buy Now |
DISTI #
488-DTC114YM3T5GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT723 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43775 In Stock |
|
$0.0331 / $0.1900 | Buy Now |
DISTI #
DTC114YM3T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTC114YM3T5G) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4184000 Partner Stock |
|
$0.0254 / $0.0272 | Buy Now |
DISTI #
DTC114YM3T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTC114YM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-DTC114YM3T5G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT NPN RoHS: Compliant | 43246 |
|
$0.0380 / $0.1900 | Buy Now |
DISTI #
V79:2366_26625638
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 600mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 3557 |
|
$0.0288 / $0.0880 | Buy Now |
DISTI #
70465975
|
RS | DTC114YM3T5G NPN Digi Transistor,100mA 50V 10 kOhm, Ratio Of 0.21,3-Pin SOT-723 | ON Semiconductor DTC114YM3T5G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0750 | RFQ |
|
Future Electronics | DTC114Y Series NPN 50 V 100 mA R1:10 kΩ R2:47 kΩ Digital Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0321 / $0.0348 | Buy Now |
|
Future Electronics | DTC114Y Series NPN 50 V 100 mA R1:10 kΩ R2:47 kΩ Digital Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0321 / $0.0348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114YM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTC114YM3T5G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 0.21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DTC114YM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114YM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTC114EU3T106 | ROHM Semiconductor | $0.0688 | Small Signal Bipolar Transistor, | DTC114YM3T5G vs DTC114EU3T106 |
DTC114EU3HZGT106 | ROHM Semiconductor | $0.1016 | Small Signal Bipolar Transistor, | DTC114YM3T5G vs DTC114EU3HZGT106 |
DTC114TM | Taiwan Semiconductor | Check for Price | Small Signal Bipolar Transistor | DTC114YM3T5G vs DTC114TM |
DTC114YUAT106 | ROHM Semiconductor | $0.0379 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | DTC114YM3T5G vs DTC114YUAT106 |
DDTC114YUA-7 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | DTC114YM3T5G vs DDTC114YUA-7 |
DTC114TUA | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UMT3, SC-70, 3 PIN | DTC114YM3T5G vs DTC114TUA |
DTC114YUA | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN | DTC114YM3T5G vs DTC114YUA |
DTC114TUAT106 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | DTC114YM3T5G vs DTC114TUAT106 |
DTC114EE | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | DTC114YM3T5G vs DTC114EE |
DTC114EKA | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | DTC114YM3T5G vs DTC114EKA |