Part Details for DT-5151-A by Taitien Electronics Co Ltd
Overview of DT-5151-A by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DT-5151-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-DT-5151-A-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ CMOS Min Qty: 1 Lead time: 29 Weeks Container: Box |
5 In Stock |
|
$2,071.5600 | Buy Now |
Part Details for DT-5151-A
DT-5151-A CAD Models
DT-5151-A Part Data Attributes:
|
DT-5151-A
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DT-5151-A
Taitien Electronics Co Ltd
CMOS Output Clock Oscillator, 10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-STD-202; OPTIONAL FOOTPRINT ALSO AVAILABLE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.0001% | |
Input Power | 2.55 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 10 MOHM, 10 pF | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP14,1.6,590/197 | |
Physical Dimension | 50.8mm x 50.8mm x 24.0mm | |
Supply Current-Max | 510 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 8.8 W | |
Warm-up Time-Max | 5 Minute |