Part Details for DSV321SV-27.000MHZ by KDS Daishinku Corp
Overview of DSV321SV-27.000MHZ by KDS Daishinku Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSV321SV-27.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CMOS OUTPUT CLOCK OSCILLATOR, 27MHZ NOM | 7830 |
|
$0.4725 / $1.3500 | Buy Now |
Part Details for DSV321SV-27.000MHZ
DSV321SV-27.000MHZ CAD Models
DSV321SV-27.000MHZ Part Data Attributes
|
DSV321SV-27.000MHZ
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
DSV321SV-27.000MHZ
KDS Daishinku Corp
CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DAISHINKU CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | SUPPLY VOLT 2.8V AND TEMP -10 TO 70 ALSO AVAILABLE; TAPE AND REEL | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 150 ppm | |
Frequency Stability | 40% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for DSV321SV-27.000MHZ
This table gives cross-reference parts and alternative options found for DSV321SV-27.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSV321SV-27.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEV-27MHZ-N-B-T | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | DSV321SV-27.000MHZ vs ASEV-27MHZ-N-B-T |
ASEV-27MHZ-I-B-T | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | DSV321SV-27.000MHZ vs ASEV-27MHZ-I-B-T |
ASEV-27MHZ-D-B-T | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | DSV321SV-27.000MHZ vs ASEV-27MHZ-D-B-T |
ASEV-27MHZ-F-B | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | DSV321SV-27.000MHZ vs ASEV-27MHZ-F-B |
ASEV-27MHZ-E-B-T | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | DSV321SV-27.000MHZ vs ASEV-27MHZ-E-B-T |
ASEV-27MHZ-N-B | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | DSV321SV-27.000MHZ vs ASEV-27MHZ-N-B |
ASEV-27MHZ-D-B | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | DSV321SV-27.000MHZ vs ASEV-27MHZ-D-B |
ASEV-27MHZ-F-B-T | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | DSV321SV-27.000MHZ vs ASEV-27MHZ-F-B-T |
ASEV-27MHZ-I-B | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | DSV321SV-27.000MHZ vs ASEV-27MHZ-I-B |