Part Details for ASEV-27MHZ-F-B by Abracon Corporation
Overview of ASEV-27MHZ-F-B by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2727SLF | Renesas Electronics Corporation | Low Cost 27MHz VCXO | |
MK2727SLFTR | Renesas Electronics Corporation | Low Cost 27MHz VCXO | |
CEM2SLIMSAS-EVM | Texas Instruments | CEM-to-SlimSAS PCI-Express 4.0 adapter card evaluation module |
Part Details for ASEV-27MHZ-F-B
ASEV-27MHZ-F-B CAD Models
ASEV-27MHZ-F-B Part Data Attributes
|
ASEV-27MHZ-F-B
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEV-27MHZ-F-B
Abracon Corporation
CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; BULK | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 40% | |
Manufacturer Series | ASEV | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for ASEV-27MHZ-F-B
This table gives cross-reference parts and alternative options found for ASEV-27MHZ-F-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEV-27MHZ-F-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEV-27MHZ-N-B-T | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV-27MHZ-F-B vs ASEV-27MHZ-N-B-T |
ASEV-27MHZ-I-B-T | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV-27MHZ-F-B vs ASEV-27MHZ-I-B-T |
ASEV-27MHZ-D-B-T | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV-27MHZ-F-B vs ASEV-27MHZ-D-B-T |
ASEV-27MHZ-E-B-T | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV-27MHZ-F-B vs ASEV-27MHZ-E-B-T |
ASEV-27MHZ-N-B | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV-27MHZ-F-B vs ASEV-27MHZ-N-B |
ASEV-27MHZ-D-B | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV-27MHZ-F-B vs ASEV-27MHZ-D-B |
ASEV-27MHZ-F-B-T | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV-27MHZ-F-B vs ASEV-27MHZ-F-B-T |
ASEV-27MHZ-I-B | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV-27MHZ-F-B vs ASEV-27MHZ-I-B |