Part Details for DSTF30120C by Littelfuse Inc
Overview of DSTF30120C by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSTF30120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6432
|
Newark | Schottky Rect, 120V, 30A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:120V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:970Mv, Forward Rohs Compliant: Yes |Littelfuse DSTF30120C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
F7450-ND
|
DigiKey | DIODE ARR SCHOTT 120V ITO220AB Min Qty: 20000 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3053 | Buy Now |
DISTI #
576-DSTF30120C
|
Mouser Electronics | Schottky Diodes & Rectifiers 120V 15A 2x Common Cathode RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
DISTI #
V79:2366_21780298
|
Arrow Electronics | Diode Schottky 120V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1616 | Americas - 466 |
|
$0.5418 | Buy Now |
|
Future Electronics | 120V 30A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$1.2800 / $1.4000 | Buy Now |
|
Future Electronics | 120V 30A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$1.2800 / $1.4000 | Buy Now |
DISTI #
28956584
|
Verical | Diode Schottky 120V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 11 Package Multiple: 1 Date Code: 1616 | Americas - 466 |
|
$0.5418 | Buy Now |
DISTI #
DSTF30120C
|
TTI | Schottky Diodes & Rectifiers 120V 15A 2x Common Cathode RoHS: Compliant Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.3200 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 15A 120V ITO220AB THT | 0 |
|
$2.7634 / $3.0397 | RFQ |
Part Details for DSTF30120C
DSTF30120C CAD Models
DSTF30120C Part Data Attributes
|
DSTF30120C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF30120C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSTF30120C
This table gives cross-reference parts and alternative options found for DSTF30120C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSTF30120C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF15200CT-YC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | DSTF30120C vs MBRF15200CT-YC0G |
SBR20A300CTF | Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Diodes Incorporated | DSTF30120C vs SBR20A300CTF |
SBR20A60CTF | Rectifier Diode, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Diodes Incorporated | DSTF30120C vs SBR20A60CTF |
MURF1020CTR | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF30120C vs MURF1020CTR |
MBR10100CT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB, | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF30120C vs MBR10100CT |
TST10H120CWC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 120V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | DSTF30120C vs TST10H120CWC0G |
MUR840CT | Rectifier Diode, 1 Phase, 2 Element, 4A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rugao Dachang Electronics Co Ltd | DSTF30120C vs MUR840CT |
TSF15L60CWC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | DSTF30120C vs TSF15L60CWC0G |
STPS41H100CTY | Automotive 100 V, 40 A dual Power Schottky Rectifier | STMicroelectronics | DSTF30120C vs STPS41H100CTY |
MURF1030CT | Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF30120C vs MURF1030CT |