Part Details for DSTF2060C by Littelfuse Inc
Overview of DSTF2060C by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSTF2060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2860
|
Newark | 60V 20A Ultralow Schottky Dst _Ito-220Ab/ Tube |Littelfuse DSTF2060C Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7740 | Buy Now |
DISTI #
F7446-ND
|
DigiKey | DIODE ARR SCHOT 60V 10A ITO220AB Min Qty: 1 Lead time: 21 Weeks Container: Tube |
20000 In Stock |
|
$0.6886 / $1.6500 | Buy Now |
DISTI #
576-DSTF2060C
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 20A Common Cathode RoHS: Compliant | 0 |
|
$0.7850 | Order Now |
DISTI #
V79:2366_21780294
|
Arrow Electronics | Diode Schottky 60V 20A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1616 | Americas - 668 |
|
$0.4677 | Buy Now |
|
Future Electronics | 60V 20A ULTRALOW SCHOTTKY DST _ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 20000Tube |
|
$0.7100 / $0.8350 | Buy Now |
|
Future Electronics | 60V 20A ULTRALOW SCHOTTKY DST _ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7300 / $0.8600 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 38 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | 30 |
|
$1.0000 / $2.0000 | Buy Now | |
|
Quest Components | 118 |
|
$1.2000 / $2.4000 | Buy Now |
Part Details for DSTF2060C
DSTF2060C CAD Models
DSTF2060C Part Data Attributes:
|
DSTF2060C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF2060C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 850 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSTF2060C
This table gives cross-reference parts and alternative options found for DSTF2060C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSTF2060C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Littelfuse Inc | DSTF2060C vs MBRF2060CT |