-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4282
|
Newark | 60V 20A Schottky Mbr Series Ito-220Ab/ Tube |Littelfuse MBRF2060CT Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 | Buy Now |
DISTI #
F7371-ND
|
DigiKey | DIODE ARR SCHOT 60V 10A ITO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
947 In Stock |
|
$0.8242 / $1.9000 | Buy Now |
DISTI #
576-MBRF2060CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 10A 60V Rectifier RoHS: Compliant | 0 |
|
$0.7920 | Order Now |
DISTI #
V79:2366_25844370
|
Arrow Electronics | Diode Schottky 60V 20A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1532 | Americas - 67 |
|
$0.5441 | Buy Now |
DISTI #
54964232
|
Verical | Diode Schottky 60V 20A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 11 Package Multiple: 1 Date Code: 1532 | Americas - 67 |
|
$0.5441 | Buy Now |
DISTI #
MBRF2060CT
|
TTI | Schottky Diodes & Rectifiers 2x 10A 60V Rectifier RoHS: Compliant Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.5800 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 60V 10A ITO220AB | 15800 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 60V ITO220AB THT | 0 |
|
$1.6711 / $1.8382 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRF2060CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBRF2060CT
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBRF2060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSTF2060C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Littelfuse Inc | MBRF2060CT vs DSTF2060C |